Parametric Equivalent

09-016-173P | |
|---|---|
DigiKey Part Number | 43-09-016-173P-ND |
Manufacturer | |
Manufacturer Product Number | 09-016-173P |
Description | FLAT FLEX JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Receptacle 16.00" (406.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 16.00" (406.40mm) |
Series | Number of Positions 9 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09-016-173 | Aries Electronics | 0 | 43-09-016-173-ND | 10,70500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 10,70500 € | 85,64 € |
| Unit Price without VAT: | 10,70500 € |
|---|---|
| Unit Price with VAT: | 12,73895 € |

