Parametric Equivalent

09-006-171 | |
|---|---|
DigiKey Part Number | 09-006-171-ND |
Manufacturer | |
Manufacturer Product Number | 09-006-171 |
Description | CABLE 9POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 6.00" (152.40mm) |
Series | Number of Positions 9 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9AAT-0906F | TE Connectivity AMP Connectors | 0 | A9AAT-0906F-ND | 4,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 5,02174 € | 346,50 € |
| Unit Price without VAT: | 5,02174 € |
|---|---|
| Unit Price with VAT: | 5,97587 € |







