
08-680-191TC | |
|---|---|
DigiKey Part Number | 08-680-191TC-ND |
Manufacturer | |
Manufacturer Product Number | 08-680-191TC |
Description | CONN HDR MALE PIN 8POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | - | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Programmable | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 307 | 1,16039 € | 356,24 € |
| Unit Price without VAT: | 1,16039 € |
|---|---|
| Unit Price with VAT: | 1,38086 € |

