Image for 08-675-191T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08-675-191T

DigiKey Part Number
08-675-191T-ND
Manufacturer
Manufacturer Product Number
08-675-191T
Description
CONN HDR MALE PIN 8POS TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Header Connector Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.300" (7.62mm)
Manufacturer
Aries Electronics
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Features
Programmable
Part Status
Active
Contact Finish
Tin
Connector Type
Header
Contact Finish Thickness
200.0µin (5.08µm)
Number of Positions
8
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3081,27847 €393,77 €
Unit Price without VAT:1,27847 €
Unit Price with VAT:1,52138 €