Image for 08-6511-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08-6511-11

DigiKey Part Number
08-6511-11-ND
Manufacturer
Manufacturer Product Number
08-6511-11
Description
CONN IC DIP SOCKET 8POS GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Aries Electronics
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Active
Contact Finish Thickness - Post
10.0µin (0.25µm)
Type
DIP, 0.6" (15.24mm) Row Spacing
Contact Material - Post
Phosphor Bronze
Number of Positions or Pins (Grid)
8 (2 x 4)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Termination Post Length
0.150" (3.81mm)
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Phosphor Bronze
Current Rating (Amps)
1 A
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
806,21113 €496,89 €
Unit Price without VAT:6,21113 €
Unit Price with VAT:7,39124 €