
08-6511-10 | |
|---|---|
DigiKey Part Number | 08-6511-10-ND |
Manufacturer | |
Manufacturer Product Number | 08-6511-10 |
Description | CONN IC DIP SOCKET 8POS TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.150" (3.81mm) |
Contact Finish Thickness - Mating 200.0µin (5.08µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,47788 € | 396,46 € |
| Unit Price without VAT: | 2,47788 € |
|---|---|
| Unit Price with VAT: | 2,94868 € |

