SMD to DIP SOIC 8 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08-350000-11-RC-P

DigiKey Part Number
08-350000-11-RC-P-ND
Manufacturer
Manufacturer Product Number
08-350000-11-RC-P
Description
SOCKET ADAPTER SOIC TO 8DIP 0.3
Customer Reference
Detailed Description
SMD to DIP SOIC 8 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
8
Pitch
0.050" (1.27mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
0.800" L x 0.460" W (20.32mm x 11.68mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4625,33517 €2.464,85 €
Manufacturers Standard Package
Unit Price without VAT:5,33517 €
Unit Price with VAT:6,34885 €