
08-301296-10 | |
|---|---|
DigiKey Part Number | 08-301296-10-ND |
Manufacturer | |
Manufacturer Product Number | 08-301296-10 |
Description | SOCKET ADAPTER SOIC TO TO-8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter SOIC To JEDEC Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Aries Electronics | Termination Solder |
Series | Contact Finish - Post Tin-Lead |
Packaging Bulk | Board Material FR4 Epoxy Glass |
Part Status Active | Termination Post Length 0.125" (3.18mm) |
Convert From (Adapter End) SOIC | Contact Material - Post Brass |
Convert To (Adapter End) JEDEC | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Number of Pins 8 | Base Product Number |
Pitch - Mating 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 13,37692 € | 347,80 € |
| Unit Price without VAT: | 13,37692 € |
|---|---|
| Unit Price with VAT: | 15,91853 € |

