
08-2810-90 | |
|---|---|
DigiKey Part Number | 08-2810-90-ND |
Manufacturer | |
Manufacturer Product Number | 08-2810-90 |
Description | CONN IC DIP SOCKET 8POS GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Pos DIP, 0.2" (5.08mm) Row Spacing Socket Gold Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, 0.2" (5.08mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 8 (2 x 4) | Housing Material Polyamide (PA46), Nylon 4/6 |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.145" (3.68mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1.5 A |
Contact Material - Mating Phosphor Bronze | Base Product Number |
Mounting Type Through Hole, Right Angle, Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,95760 € | 347,88 € |
| Unit Price without VAT: | 6,95760 € |
|---|---|
| Unit Price with VAT: | 8,27954 € |

