Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

08-036-213 | |
|---|---|
DigiKey Part Number | 08-036-213-ND |
Manufacturer | |
Manufacturer Product Number | 08-036-213 |
Description | DIP CABLE M-F 8POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Aries Electronics | Features Strain Relief |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to DIP | Cable Termination Solder |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08-036-207 | Aries Electronics | 0 | 08-036-207-ND | 29,10250 € | Parametric Equivalent |
| 08-036-208 | Aries Electronics | 0 | 08-036-208-ND | 40,35333 € | Parametric Equivalent |
| 08-036-209 | Aries Electronics | 0 | 08-036-209-ND | 34,53300 € | Parametric Equivalent |
| 08-036-211 | Aries Electronics | 0 | 08-036-211-ND | 25,40000 € | Parametric Equivalent |
| 08-036-212 | Aries Electronics | 0 | 08-036-212-ND | 36,61600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 25,40000 € | 355,60 € |
| Unit Price without VAT: | 25,40000 € |
|---|---|
| Unit Price with VAT: | 30,22600 € |

