Parametric Equivalent
Parametric Equivalent

08-024-113 | |
|---|---|
DigiKey Part Number | 08-024-113-ND |
Manufacturer | |
Manufacturer Product Number | 08-024-113 |
Description | DECI-CENTER JUMPERS 8POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular DIP to Pitch Bar 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.039" (1.00mm) |
Manufacturer Aries Electronics | Length 2.00' (609.60mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to Pitch Bar | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08-024-112 | Aries Electronics | 0 | 08-024-112-ND | 18,99611 € | Parametric Equivalent |
| 08-024-114 | Aries Electronics | 0 | 08-024-114-ND | 18,99611 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 18,99611 € | 341,93 € |
| Unit Price without VAT: | 18,99611 € |
|---|---|
| Unit Price with VAT: | 22,60537 € |

