Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

08-012-101 | |
|---|---|
DigiKey Part Number | 08-012-101-ND |
Manufacturer | |
Manufacturer Product Number | 08-012-101 |
Description | DIP CABLE 8POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 1.00' (304.80mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to DIP, Reversed | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08-012-102 | Aries Electronics | 0 | 08-012-102-ND | 11,84172 € | Parametric Equivalent |
| 08-012-104 | Aries Electronics | 0 | 08-012-104-ND | 11,84172 € | Parametric Equivalent |
| 08-012-105 | Aries Electronics | 0 | 08-012-105-ND | 11,84172 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 11,84172 € | 343,41 € |
| Unit Price without VAT: | 11,84172 € |
|---|---|
| Unit Price with VAT: | 14,09165 € |

