Parametric Equivalent
Parametric Equivalent

08-008-173P | |
|---|---|
DigiKey Part Number | 08-008-173P-ND |
Manufacturer | |
Manufacturer Product Number | 08-008-173P |
Description | CABLE 8POS .100 JUMPER 8 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 8.00" (203.20mm) |
Series | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BBA-0808F | TE Connectivity AMP Connectors | 0 | A9BBA-0808F-ND | 9,03000 € | Parametric Equivalent |
| A9BBG-0808F | TE Connectivity AMP Connectors | 0 | A9BBG-0808F-ND | 7,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 6,49547 € | 344,26 € |
| Unit Price without VAT: | 6,49547 € |
|---|---|
| Unit Price with VAT: | 7,72961 € |


