Parametric Equivalent
Parametric Equivalent

08-008-172P | |
|---|---|
DigiKey Part Number | 08-008-172P-ND |
Manufacturer | |
Manufacturer Product Number | 08-008-172P |
Description | CABLE 8POS .100 JUMPER 8 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 8.00" (203.20mm) |
Series | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08-008-172 | Aries Electronics | 0 | 08-008-172-ND | 6,25054 € | Parametric Equivalent |
| A9BAG-0808F | TE Connectivity AMP Connectors | 295 | A9BAG-0808F-ND | 6,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 6,25054 € | 350,03 € |
| Unit Price without VAT: | 6,25054 € |
|---|---|
| Unit Price with VAT: | 7,43814 € |






