
08-006-157 | |
|---|---|
DigiKey Part Number | 08-006-157-ND |
Manufacturer | |
Manufacturer Product Number | 08-006-157 |
Description | CABLE 8POS .100 JUMPER 6 INCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Aries Electronics | Length 0.500' (152.40mm, 6.00") |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug to Plug | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 25,57471 € | 434,77 € |
| Unit Price without VAT: | 25,57471 € |
|---|---|
| Unit Price with VAT: | 30,43390 € |

