
08-003.25-157 | |
|---|---|
DigiKey Part Number | 08-003.25-157-ND |
Manufacturer | |
Manufacturer Product Number | 08-003.25-157 |
Description | CABLE 8POS .100 JUMPER 3.25 INCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 0.271' (82.55mm, 3.25") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 0.271' (82.55mm, 3.25") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 25,93471 € | 440,89 € |
| Unit Price without VAT: | 25,93471 € |
|---|---|
| Unit Price with VAT: | 30,86230 € |

