Parametric Equivalent
Parametric Equivalent

08-003-172 | |
|---|---|
DigiKey Part Number | 08-003-172-ND |
Manufacturer | |
Manufacturer Product Number | 08-003-172 |
Description | CABLE 8POS .100 JUMPER 3 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 3.00" (76.20mm) |
Series | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BAA-0803F | TE Connectivity AMP Connectors | 0 | A9BAA-0803F-ND | 6,10000 € | Parametric Equivalent |
| A9BAG-0803F | TE Connectivity AMP Connectors | 541 | A9BAG-0803F-ND | 5,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 3,93466 € | 346,25 € |
| Unit Price without VAT: | 3,93466 € |
|---|---|
| Unit Price with VAT: | 4,68225 € |







