
08-002-206ST | |
|---|---|
DigiKey Part Number | 08-002-206ST-ND |
Manufacturer | |
Manufacturer Product Number | 08-002-206ST |
Description | DIP CABLE M-F 8POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular DIP to Cable 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Length 0.167' (50.80mm, 2.00") |
Manufacturer Aries Electronics | Features Strain Relief |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination Solder |
Number of Positions 8 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 19,98529 € | 339,75 € |
| Unit Price without VAT: | 19,98529 € |
|---|---|
| Unit Price with VAT: | 23,78250 € |

