
07-007-171 | |
|---|---|
DigiKey Part Number | 07-007-171-ND |
Manufacturer | |
Manufacturer Product Number | 07-007-171 |
Description | CABLE 7POS .100 JUMPER 7 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 7.00" (177.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Solder Tab to Solder Tab |
Manufacturer Aries Electronics | Length 7.00" (177.80mm) |
Series | Number of Positions 7 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 5,65459 € | 344,93 € |
| Unit Price without VAT: | 5,65459 € |
|---|---|
| Unit Price with VAT: | 6,72896 € |






