Parametric Equivalent

07-005-173 | |
|---|---|
DigiKey Part Number | 07-005-173-ND |
Manufacturer | |
Manufacturer Product Number | 07-005-173 |
Description | CABLE 7POS .100 JUMPER 5 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Aries Electronics | Length 5.00" (127.00mm) |
Series | Number of Positions 7 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 07-005-173P | Aries Electronics | 0 | 07-005-173P-ND | 5,12269 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 5,12269 € | 343,22 € |
| Unit Price without VAT: | 5,12269 € |
|---|---|
| Unit Price with VAT: | 6,09600 € |






