
07-002-172 | |
|---|---|
DigiKey Part Number | 07-002-172-ND |
Manufacturer | |
Manufacturer Product Number | 07-002-172 |
Description | CABLE 7POS .100 JUMPER 2 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 2.00" (50.80mm) |
Series | Number of Positions 7 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 3,83505 € | 348,99 € |
| Unit Price without VAT: | 3,83505 € |
|---|---|
| Unit Price with VAT: | 4,56371 € |






