Image for 07-001-154YS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07-001-154YS

DigiKey Part Number
07-001-154YS-ND
Manufacturer
Manufacturer Product Number
07-001-154YS
Description
CABLE JUMPER 7POS 2.54MM 1"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Position Ribbon Cable 0.100" (2.54mm) 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Aries Electronics
Pitch
0.100" (2.54mm)
Series
Length
1.000" (25.40mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Active
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Ribbon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
864,04884 €348,20 €
Unit Price without VAT:4,04884 €
Unit Price with VAT:4,81812 €