Parametric Equivalent
Parametric Equivalent

06-012-112X | |
|---|---|
DigiKey Part Number | 06-012-112X-ND |
Manufacturer | |
Manufacturer Product Number | 06-012-112X |
Description | DECI-CENTER JUMPERS 6POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular DIP to Pitch Bar 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Aries Electronics | Length 1.00' (304.80mm) |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type DIP to Pitch Bar | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06-012-113X | Aries Electronics | 0 | 06-012-113X-ND | 12,44536 € | Parametric Equivalent |
| 06-012-114X | Aries Electronics | 0 | 06-012-114X-ND | 12,44536 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 12,44536 € | 348,47 € |
| Unit Price without VAT: | 12,44536 € |
|---|---|
| Unit Price with VAT: | 14,80998 € |

