
06-008-156 | |
|---|---|
DigiKey Part Number | 06-008-156-ND |
Manufacturer | |
Manufacturer Product Number | 06-008-156 |
Description | CABLE 6POS .100 JUMPER 8 INCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Cable 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.100" (2.54mm) |
Manufacturer Aries Electronics | Length 0.667' (203.20mm, 8.00") |
Series | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Solder |
Connector Type Plug to Cable | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 9,10689 € | 409,81 € |
| Unit Price without VAT: | 9,10689 € |
|---|---|
| Unit Price with VAT: | 10,83720 € |

