
05-0625-31 | |
|---|---|
DigiKey Part Number | 05-0625-31-ND |
Manufacturer | |
Manufacturer Product Number | 05-0625-31 |
Description | CONN HDR STRIP SOLDER 5POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Strip Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Solder Cup | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 2,41295 € | 352,29 € |
| Unit Price without VAT: | 2,41295 € |
|---|---|
| Unit Price with VAT: | 2,87141 € |

