
05-010-172 | |
|---|---|
DigiKey Part Number | 05-010-172-ND |
Manufacturer | |
Manufacturer Product Number | 05-010-172 |
Description | CABLE 5POS .100 JUMPER 10 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 10.00" (254.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 10.00" (254.00mm) |
Series | Number of Positions 5 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 6,25054 € | 350,03 € |
| Unit Price without VAT: | 6,25054 € |
|---|---|
| Unit Price with VAT: | 7,43814 € |






