Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-002-182C | |
|---|---|
DigiKey Part Number | 43-05-002-182C-ND |
Manufacturer | |
Manufacturer Product Number | 05-002-182C |
Description | FLAT FLEX JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 4,13158 € | 78,50 € |
| Unit Price without VAT: | 4,13158 € |
|---|---|
| Unit Price with VAT: | 4,91658 € |


