
05-001-154YS | |
|---|---|
DigiKey Part Number | 05-001-154YS-ND |
Manufacturer | |
Manufacturer Product Number | 05-001-154YS |
Description | CABLE JUMPER 5POS 2.54MM 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Ribbon Cable 0.100" (2.54mm) 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Ribbon | |
Number of Conductors | 5 | |
Pitch | 0.100" (2.54mm) | |
Length | 1.000" (25.40mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 138 | 2,54616 € | 351,37 € |
| Unit Price without VAT: | 2,54616 € |
|---|---|
| Unit Price with VAT: | 3,02993 € |

