
04-7380-10 | |
|---|---|
DigiKey Part Number | 04-7380-10-ND |
Manufacturer | |
Manufacturer Product Number | 04-7380-10 |
Description | CONN SOCKET SIP 4POS TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 (1 x 4) Pos SIP Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Elevated |
Manufacturer Aries Electronics | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type SIP | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 4 (1 x 4) | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Tin | Termination Post Length 0.150" (3.81mm) |
Contact Finish Thickness - Mating 200.0µin (5.08µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1.5 A |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,29075 € | 514,89 € |
| Unit Price without VAT: | 4,29075 € |
|---|---|
| Unit Price with VAT: | 5,10599 € |

