
04-680-191T | |
|---|---|
DigiKey Part Number | A767AR-ND |
Manufacturer | |
Manufacturer Product Number | 04-680-191T |
Description | CONN HDR MALE PIN 4POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector Tin |
Datasheet | Datasheet |
Category | Row Spacing 0.300" (7.62mm) |
Manufacturer Aries Electronics | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Programmable |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 4 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 76 | 0,81882 € | 62,23 € |
| 152 | 0,77967 € | 118,51 € |
| 532 | 0,71365 € | 379,66 € |
| 1.064 | 0,67957 € | 723,06 € |
| 5.016 | 0,60917 € | 3.055,60 € |
| 10.032 | 0,58012 € | 5.819,76 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

