
04-6625-71 | |
|---|---|
DigiKey Part Number | 04-6625-71-ND |
Manufacturer | |
Manufacturer Product Number | 04-6625-71 |
Description | CONN HDR DIP POST 4POS GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aries Electronics | Row Spacing 0.600" (15.24mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post | Color Black |
Number of Positions 4 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2,50136 € | 350,19 € |
| Unit Price without VAT: | 2,50136 € |
|---|---|
| Unit Price with VAT: | 2,97662 € |

