
04-6625-10 | |
|---|---|
DigiKey Part Number | 04-6625-10-ND |
Manufacturer | |
Manufacturer Product Number | 04-6625-10 |
Description | CONN HDR DIP FORK 4POS TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position DIP, DIL - Header Connector Forked Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Forked | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 248 | 1,43165 € | 355,05 € |
| Unit Price without VAT: | 1,43165 € |
|---|---|
| Unit Price with VAT: | 1,70366 € |

