
04-0625-50 | |
|---|---|
DigiKey Part Number | 04-0625-50-ND |
Manufacturer | |
Manufacturer Product Number | 04-0625-50 |
Description | CONN HDR STRIP FORK 4POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Strip Connector Forked Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Aries Electronics | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Contact Finish Tin |
Connector Type Header Strip | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Forked | Color Black |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 246 | 1,42744 € | 351,15 € |
| Unit Price without VAT: | 1,42744 € |
|---|---|
| Unit Price with VAT: | 1,69865 € |

