Image for 04-0501-30 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-0501-30

DigiKey Part Number
04-0501-30-ND
Manufacturer
Manufacturer Product Number
04-0501-30
Description
CONN SOCKET SIP 4POS TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (1 x 4) Pos SIP Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Wire Wrap
Manufacturer
Aries Electronics
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Tin
Packaging
Bulk
Contact Finish Thickness - Post
200.0µin (5.08µm)
Part Status
Active
Contact Material - Post
Phosphor Bronze
Type
SIP
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Positions or Pins (Grid)
4 (1 x 4)
Operating Temperature
-55°C ~ 105°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.690" (17.52mm)
Contact Finish - Mating
Tin
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Phosphor Bronze
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1143,06254 €349,13 €
Unit Price without VAT:3,06254 €
Unit Price with VAT:3,64442 €