Parametric Equivalent
Parametric Equivalent

04-005-172 | |
|---|---|
DigiKey Part Number | 04-005-172-ND |
Manufacturer | |
Manufacturer Product Number | 04-005-172 |
Description | CABLE 4POS .100 JUMPER 5 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Solder Tab |
Manufacturer Aries Electronics | Length 5.00" (127.00mm) |
Series | Number of Positions 4 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A9BAA-0405F | TE Connectivity AMP Connectors | 0 | A9BAA-0405F-ND | 4,88000 € | Parametric Equivalent |
| A9BAG-0405F | TE Connectivity AMP Connectors | 1.013 | A9BAG-0405F-ND | 4,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 3,88618 € | 345,87 € |
| Unit Price without VAT: | 3,88618 € |
|---|---|
| Unit Price with VAT: | 4,62455 € |







