Image for 04-001.25-171 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-001.25-171

DigiKey Part Number
04-001.25-171-ND
Manufacturer
Manufacturer Product Number
04-001.25-171
Description
CABLE 4POS .100 JUMPER 1.25 INCH
Customer Reference
Detailed Description
4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 1.25" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Solder Tab to Solder Tab
Manufacturer
Aries Electronics
Length
1.25" (31.75mm)
Series
Number of Positions
4
Packaging
Bulk
Pitch
0.100" (2.54mm)
Part Status
Discontinued at DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
CABLE 4POS .100 JUMPER 2.5 INCH
In-Stock: 0
Unit Price: 2,49799 €
CABLE 4POS .100 JUMPER 2 INCH
In-Stock: 0
Unit Price: 2,49799 €
CABLE 4POS .100 JUMPER 3.75 INCH
In-Stock: 0
Unit Price: 3,72312 €
CABLE 4POS .100 JUMPER 3.8 INCH
In-Stock: 0
Unit Price: 3,72312 €
CABLE 4POS .100 JUMPER 3 INCH
In-Stock: 0
Unit Price: 2,49799 €