Image for 04-001-154YS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04-001-154YS

DigiKey Part Number
04-001-154YS-ND
Manufacturer
Manufacturer Product Number
04-001-154YS
Description
CABLE JUMPER 4POS 2.54MM 1"
Customer Reference
Detailed Description
4 Position Ribbon Cable 0.100" (2.54mm) 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Aries Electronics
Pitch
0.100" (2.54mm)
Series
Length
1.000" (25.40mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Obsolete
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Ribbon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.