
03-0503-21 | |
|---|---|
DigiKey Part Number | 03-0503-21-ND |
Manufacturer | |
Manufacturer Product Number | 03-0503-21 |
Description | CONN SOCKET SIP 3POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (1 x 3) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Aries Electronics | Termination Wire Wrap |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type SIP | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 3 (1 x 3) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.360" (9.14mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 HB |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 1,83813 € | 352,92 € |
| Unit Price without VAT: | 1,83813 € |
|---|---|
| Unit Price with VAT: | 2,18737 € |

