
02-6625-20 | |
|---|---|
DigiKey Part Number | 02-6625-20-ND |
Manufacturer | |
Manufacturer Product Number | 02-6625-20 |
Description | CONN HDR DIP POST 2POS TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position DIP, DIL - Header Connector Post Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Aries Electronics | Row Spacing 0.600" (15.24mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type DIP, DIL - Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Post | Color Black |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 1,32837 € | 350,69 € |
| Unit Price without VAT: | 1,32837 € |
|---|---|
| Unit Price with VAT: | 1,58076 € |

