
01-0625-71 | |
|---|---|
DigiKey Part Number | 01-0625-71-ND |
Manufacturer | |
Manufacturer Product Number | 01-0625-71 |
Description | CONN HDR STRIP POST 1POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Strip Connector Post Gold |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Aries Electronics | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header Strip | Color Black |
Contact Type Post | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 426 | 0,83650 € | 356,35 € |
| Unit Price without VAT: | 0,83650 € |
|---|---|
| Unit Price with VAT: | 0,99544 € |

