
01-0625-70 | |
|---|---|
DigiKey Part Number | 01-0625-70-ND |
Manufacturer | |
Manufacturer Product Number | 01-0625-70 |
Description | CONN HDR STRIP POST 1POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Strip Connector Post Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header Strip | |
Contact Type | Post | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 695 | 0,51836 € | 360,26 € |
| Unit Price without VAT: | 0,51836 € |
|---|---|
| Unit Price with VAT: | 0,61685 € |

