
01-0625-20 | |
|---|---|
DigiKey Part Number | 01-0625-20-ND |
Manufacturer | |
Manufacturer Product Number | 01-0625-20 |
Description | CONN HDR STRIP POST 1POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Strip Connector Post Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Aries Electronics | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 200.0µin (5.08µm) |
Connector Type Header Strip | Color Black |
Contact Type Post | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 869 | 0,41419 € | 359,93 € |
| Unit Price without VAT: | 0,41419 € |
|---|---|
| Unit Price with VAT: | 0,49289 € |

