
01-0600-20 | |
|---|---|
DigiKey Part Number | 01-0600-20-ND |
Manufacturer | |
Manufacturer Product Number | 01-0600-20 |
Description | CONN SIL HDR POST 1POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position SIP, SIL - Header Connector Post Tin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Aries Electronics | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 200.0µin (5.08µm) |
Connector Type SIP, SIL - Header | Color Black |
Contact Type Post | Base Product Number |
Number of Positions 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.603 | 0,22466 € | 360,13 € |
| Unit Price without VAT: | 0,22466 € |
|---|---|
| Unit Price with VAT: | 0,26735 € |



