
01-0508-31 | |
|---|---|
DigiKey Part Number | 01-0508-31-ND |
Manufacturer | |
Manufacturer Product Number | 01-0508-31 |
Description | CONN SOCKET SIP 1POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 (1 x 1) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Manufacturer Aries Electronics | Contact Finish - Post Gold |
Series | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Packaging Bulk | Contact Material - Post Brass |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Type SIP | Operating Temperature -55°C ~ 125°C |
Number of Positions or Pins (Grid) 1 (1 x 1) | Termination Post Length 0.500" (12.70mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 474 | 0,75241 € | 356,64 € |
| Unit Price without VAT: | 0,75241 € |
|---|---|
| Unit Price with VAT: | 0,89537 € |

