
01-0503-21 | |
|---|---|
DigiKey Part Number | 01-0503-21-ND |
Manufacturer | |
Manufacturer Product Number | 01-0503-21 |
Description | CONN SOCKET SIP 1POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 (1 x 1) Pos SIP Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 1 (1 x 1) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | - | |
Termination | Wire Wrap | |
Pitch - Post | - | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.360" (9.14mm) | |
Material Flammability Rating | UL94 HB | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 509 | 0,70503 € | 358,86 € |
| Unit Price without VAT: | 0,70503 € |
|---|---|
| Unit Price with VAT: | 0,83899 € |

