
FTEC26L4X | |
|---|---|
DigiKey Part Number | 3560-FTEC26L4X-ND |
Manufacturer | |
Manufacturer Product Number | FTEC26L4X |
Description | EXHAUST FILT NEMA12 10.24X10.24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack NEMA 12, IP54, RAL 7035 10.24" L x 10.24" W x 1.22" H (260.1mm x 260.1mm x 31.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTEC26L4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arieltech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Exhaust Filter | |
Voltage - Input | - | |
Specifications | NEMA 12, IP54, RAL 7035 | |
Size / Dimension | 10.24" L x 10.24" W x 1.22" H (260.1mm x 260.1mm x 31.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,50000 € | 62,50 € |
| 5 | 53,42200 € | 267,11 € |
| 24 | 47,33292 € | 1.135,99 € |
| Unit Price without VAT: | 62,50000 € |
|---|---|
| Unit Price with VAT: | 74,37500 € |


