
FTEC26L4X-230SB | |
|---|---|
DigiKey Part Number | 3560-FTEC26L4X-230SB-ND |
Manufacturer | |
Manufacturer Product Number | FTEC26L4X-230SB |
Description | FAN FILTER 10.24"LX10.24"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack 10.24" L x 10.24" W x 1.22" H (260.1mm x 260.1mm x 31.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTEC26L4X-230SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arieltech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | - | |
Size / Dimension | 10.24" L x 10.24" W x 1.22" H (260.1mm x 260.1mm x 31.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,23000 € | 284,23 € |
| 16 | 259,53375 € | 4.152,54 € |
| 32 | 253,44063 € | 8.110,10 € |
| Unit Price without VAT: | 284,23000 € |
|---|---|
| Unit Price with VAT: | 338,23370 € |

