
FTEC10L4X-230SB | |
|---|---|
DigiKey Part Number | 3560-FTEC10L4X-230SB-ND |
Manufacturer | |
Manufacturer Product Number | FTEC10L4X-230SB |
Description | FAN FILTER 4.57"LX4.57"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack 4.57" L x 4.57" W x 1.22" H (116.1mm x 116.1mm x 31.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTEC10L4X-230SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arieltech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | - | |
Size / Dimension | 4.57" L x 4.57" W x 1.22" H (116.1mm x 116.1mm x 31.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,67000 € | 114,67 € |
| 5 | 98,01800 € | 490,09 € |
| 10 | 93,59000 € | 935,90 € |
| Unit Price without VAT: | 114,67000 € |
|---|---|
| Unit Price with VAT: | 136,45730 € |

