



AS-XBEE-CAN-DB9 | |
|---|---|
DigiKey Part Number | 3619-AS-XBEE-CAN-DB9-ND |
Manufacturer | |
Manufacturer Product Number | AS-XBEE-CAN-DB9 |
Description | CANBUS GNSS MASTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NMEA2000, SAE J1939 - GNSS Navigation Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | AS-XBEE-CAN-DB9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARDUSIMPLE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS | |
Frequency | - | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | NMEA2000, SAE J1939 | |
Note | - | |
RF Type | GNSS | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,47000 € | 266,47 € |
| 10 | 236,28500 € | 2.362,85 € |
| 25 | 225,86360 € | 5.646,59 € |
| Unit Price without VAT: | 266,47000 € |
|---|---|
| Unit Price with VAT: | 317,09930 € |

