
AS-RTK3B-UM980-L125-NH | |
|---|---|
DigiKey Part Number | 3619-AS-RTK3B-UM980-L125-NH-ND |
Manufacturer | |
Manufacturer Product Number | AS-RTK3B-UM980-L125-NH |
Description | SIMPLERTK3B BUDGET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UM980 - GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, SBAS, QZSS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARDUSIMPLE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, SBAS, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | Antenna(s) Not Included | |
Utilized IC / Part | UM980 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,57000 € | 385,57 € |
| 10 | 342,77600 € | 3.427,76 € |
| 25 | 328,00680 € | 8.200,17 € |
| Unit Price without VAT: | 385,57000 € |
|---|---|
| Unit Price with VAT: | 458,82830 € |


